




09140013001 | |
|---|---|
DigiKey Part Number | 1195-1450-ND |
Manufacturer | |
Manufacturer Product Number | 09140013001 |
Description | MODULE MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013001 Models |
Category | Voltage Rating 1000V |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,48000 Kč | 401,48 Kč |
| 10 | 341,21800 Kč | 3 412,18 Kč |
| 25 | 319,85000 Kč | 7 996,25 Kč |
| 50 | 304,58860 Kč | 15 229,43 Kč |
| 100 | 290,05590 Kč | 29 005,59 Kč |
| 250 | 271,91152 Kč | 67 977,88 Kč |
| 500 | 258,94986 Kč | 129 474,93 Kč |
| Unit Price without VAT: | 401,48000 Kč |
|---|---|
| Unit Price with VAT: | 485,79080 Kč |




















