



09110006121 | |
|---|---|
DigiKey Part Number | 1195-4342-ND |
Manufacturer | |
Manufacturer Product Number | 09110006121 |
Description | CONTACT H.D. CRIMP PIN 3AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006121 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 3 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,49000 Kč | 397,49 Kč |
| 10 | 337,81600 Kč | 3 378,16 Kč |
| 26 | 315,77769 Kč | 8 210,22 Kč |
| 50 | 301,53960 Kč | 15 076,98 Kč |
| 100 | 287,15390 Kč | 28 715,39 Kč |
| 250 | 269,19016 Kč | 67 297,54 Kč |
| 500 | 256,35702 Kč | 128 178,51 Kč |
| Unit Price without VAT: | 397,49000 Kč |
|---|---|
| Unit Price with VAT: | 480,96290 Kč |












