



132103 | |
|---|---|
DigiKey Part Number | ACX1828-ND |
Manufacturer | |
Manufacturer Product Number | 132103 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0593-001 | Cinch Connectivity Solutions Johnson | 7 | J727-ND | 254,29000 Kč | Direct |
| 1050859-1 | TE Connectivity AMP Connectors | 271 | A99401-ND | 409,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 114,11160 Kč | 2 852,79 Kč |
| 50 | 108,66460 Kč | 5 433,23 Kč |
| 100 | 103,47600 Kč | 10 347,60 Kč |
| 300 | 95,75927 Kč | 28 727,78 Kč |
| 500 | 92,37146 Kč | 46 185,73 Kč |
| 1 000 | 87,96671 Kč | 87 966,71 Kč |
| 2 500 | 82,46620 Kč | 206 165,50 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |
































