



1050859-1 | |
|---|---|
DigiKey Part Number | A99401-ND |
Manufacturer | |
Manufacturer Product Number | 1050859-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050859-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 347,91600 Kč | 3 479,16 Kč |
| 25 | 326,11560 Kč | 8 152,89 Kč |
| 50 | 310,55620 Kč | 15 527,81 Kč |
| 100 | 295,73790 Kč | 29 573,79 Kč |
| 250 | 277,23996 Kč | 69 309,99 Kč |
| 500 | 264,02172 Kč | 132 010,86 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |


