
095-902-463-004 | |
|---|---|
DigiKey Part Number | ARF2719-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-463-004 |
Description | COAX CBL SMA TO CABLE 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable UT-085C 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | UT-085C | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,40000 Kč | 635,40 Kč |
| 10 | 539,96400 Kč | 5 399,64 Kč |
| 25 | 506,15240 Kč | 12 653,81 Kč |
| 50 | 482,00060 Kč | 24 100,03 Kč |
| 100 | 459,01210 Kč | 45 901,21 Kč |
| 250 | 430,30864 Kč | 107 577,16 Kč |
| 500 | 409,79990 Kč | 204 899,95 Kč |
| Unit Price without VAT: | 635,40000 Kč |
|---|---|
| Unit Price with VAT: | 768,83400 Kč |


















