Cable Assembly Coaxial SMA to Cable UT-085C 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-463-006

DigiKey Part Number
ARF2721-ND
Manufacturer
Manufacturer Product Number
095-902-463-006
Description
COAX CBL SMA TO CABLE 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Cable UT-085C 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Cable
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
UT-085C
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1678,03000 Kč678,03 Kč
10576,29000 Kč5 762,90 Kč
25540,20280 Kč13 505,07 Kč
50514,43000 Kč25 721,50 Kč
100489,89800 Kč48 989,80 Kč
250459,26404 Kč114 816,01 Kč
Manufacturers Standard Package
Unit Price without VAT:678,03000 Kč
Unit Price with VAT:820,41630 Kč
Alternate Length
COAX CBL SMA TO CABLE 9"
In-Stock: 59
Unit Price: 740,81000 Kč
COAX CBL SMA TO CABLE 12"
In-Stock: 10
Unit Price: 799,81000 Kč