



132101 | |
|---|---|
DigiKey Part Number | ACX1177-ND |
Manufacturer | |
Manufacturer Product Number | 132101 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050547-1 | TE Connectivity AMP Connectors | 689 | A99400-ND | 422,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,72700 Kč | 1 007,27 Kč |
| 25 | 94,40720 Kč | 2 360,18 Kč |
| 50 | 89,89660 Kč | 4 494,83 Kč |
| 100 | 85,60460 Kč | 8 560,46 Kč |
| 300 | 79,21917 Kč | 23 765,75 Kč |
| 500 | 76,41634 Kč | 38 208,17 Kč |
| 1 000 | 72,77151 Kč | 72 771,51 Kč |
| 2 500 | 68,22116 Kč | 170 552,90 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |













