



1050547-1 | |
|---|---|
DigiKey Part Number | A99400-ND |
Manufacturer | |
Manufacturer Product Number | 1050547-1 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1050547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Insulator | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,48000 Kč | 422,48 Kč |
| 10 | 359,06600 Kč | 3 590,66 Kč |
| 25 | 336,58120 Kč | 8 414,53 Kč |
| 50 | 320,51340 Kč | 16 025,67 Kč |
| 100 | 305,22270 Kč | 30 522,27 Kč |
| 250 | 286,13136 Kč | 71 532,84 Kč |
| 500 | 272,49020 Kč | 136 245,10 Kč |
| Unit Price without VAT: | 422,48000 Kč |
|---|---|
| Unit Price with VAT: | 511,20080 Kč |



