


SIT8920BM-11-XXE-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-11-XXE-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-11-XXE-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 111,60400 Kč | 1 116,04 Kč |
| 25 | 105,54440 Kč | 2 638,61 Kč |
| 50 | 101,18520 Kč | 5 059,26 Kč |
| 100 | 97,00660 Kč | 9 700,66 Kč |
| 250 | 91,74952 Kč | 22 937,38 Kč |
| 500 | 87,96734 Kč | 43 983,67 Kč |
| 1 000 | 84,34519 Kč | 84 345,19 Kč |
| 2 500 | 79,79097 Kč | 199 477,43 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |



