
135101-R1-03.00 | |
|---|---|
DigiKey Part Number | ACX1663-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-03.00 |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 3.000" (76.20mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,72000 Kč | 574,72 Kč |
| 10 | 488,39200 Kč | 4 883,92 Kč |
| 25 | 457,80680 Kč | 11 445,17 Kč |
| 50 | 435,96460 Kč | 21 798,23 Kč |
| 100 | 415,16830 Kč | 41 516,83 Kč |
| 250 | 389,20296 Kč | 97 300,74 Kč |
| 500 | 370,65376 Kč | 185 326,88 Kč |
| Unit Price without VAT: | 574,72000 Kč |
|---|---|
| Unit Price with VAT: | 695,41120 Kč |






