
135101-R1-05.00 | |
|---|---|
DigiKey Part Number | ACX1665-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-05.00 |
Description | COAX CABLE SMA TO SMA 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 5.000" (127.00mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,57000 Kč | 710,57 Kč |
| 10 | 603,94400 Kč | 6 039,44 Kč |
| 25 | 566,13120 Kč | 14 153,28 Kč |
| 50 | 539,11940 Kč | 26 955,97 Kč |
| 100 | 513,40950 Kč | 51 340,95 Kč |
| 250 | 481,30608 Kč | 120 326,52 Kč |
| Unit Price without VAT: | 710,57000 Kč |
|---|---|
| Unit Price with VAT: | 859,78970 Kč |






