
135101-R1-06.00 | |
|---|---|
DigiKey Part Number | ACX1666-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,52000 Kč | 730,52 Kč |
| 10 | 620,84800 Kč | 6 208,48 Kč |
| 25 | 581,98040 Kč | 14 549,51 Kč |
| 50 | 554,22120 Kč | 27 711,06 Kč |
| 100 | 527,78470 Kč | 52 778,47 Kč |
| 250 | 494,78428 Kč | 123 696,07 Kč |
| Unit Price without VAT: | 730,52000 Kč |
|---|---|
| Unit Price with VAT: | 883,92920 Kč |






