
135101-R1-12.00 | |
|---|---|
DigiKey Part Number | ACX1672-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,10000 Kč | 852,10 Kč |
| 10 | 724,22100 Kč | 7 242,21 Kč |
| 25 | 678,89040 Kč | 16 972,26 Kč |
| 50 | 646,50740 Kč | 32 325,37 Kč |
| 100 | 615,67820 Kč | 61 567,82 Kč |
| 250 | 577,18800 Kč | 144 297,00 Kč |
| Unit Price without VAT: | 852,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,04100 Kč |






