
135101-R1-M1.00 | |
|---|---|
DigiKey Part Number | ACX2430-ND |
Manufacturer | |
Manufacturer Product Number | 135101-R1-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 39.4" (1.0m) 3.3' |
Part Status Active | Cable Type Hand Formable .085 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 12.4 GHz |
1st Contact Gender Male | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 395,74000 Kč | 1 395,74 Kč |
| 10 | 1 186,30300 Kč | 11 863,03 Kč |
| 25 | 1 112,07080 Kč | 27 801,77 Kč |
| 50 | 1 059,04260 Kč | 52 952,13 Kč |
| 100 | 1 008,55490 Kč | 100 855,49 Kč |
| Unit Price without VAT: | 1 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 688,84540 Kč |

