
135106-R1-18.00 | |
|---|---|
DigiKey Part Number | 135106-R1-18.00-ND |
Manufacturer | |
Manufacturer Product Number | 135106-R1-18.00 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style SMA to SMA | Cable Type Hand Formable .085 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,95000 Kč | 1 050,95 Kč |
| 10 | 893,27600 Kč | 8 932,76 Kč |
| 25 | 837,37520 Kč | 20 934,38 Kč |
| 50 | 797,43260 Kč | 39 871,63 Kč |
| 100 | 759,41370 Kč | 75 941,37 Kč |
| 250 | 711,93636 Kč | 177 984,09 Kč |
| Unit Price without VAT: | 1 050,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,64950 Kč |















