



901-9867-RFX | |
|---|---|
DigiKey Part Number | ARF1210-ND |
Manufacturer | |
Manufacturer Product Number | 901-9867-RFX |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9867-RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 89,30400 Kč | 893,04 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 50 | 79,71260 Kč | 3 985,63 Kč |
| 100 | 75,90780 Kč | 7 590,78 Kč |
| 300 | 70,24530 Kč | 21 073,59 Kč |
| 500 | 67,75886 Kč | 33 879,43 Kč |
| 1 000 | 64,52706 Kč | 64 527,06 Kč |
| 2 500 | 60,49180 Kč | 151 229,50 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |











