
135108-R1-06.00 | |
|---|---|
DigiKey Part Number | 135108-R1-06.00-ND |
Manufacturer | |
Manufacturer Product Number | 135108-R1-06.00 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Jack |
Manufacturer Amphenol RF | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to SMA | Cable Type Hand Formable .085 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 723,05200 Kč | 21 691,56 Kč |
| Unit Price without VAT: | 723,05200 Kč |
|---|---|
| Unit Price with VAT: | 874,89292 Kč |















