
095-902-463-008 | |
|---|---|
DigiKey Part Number | 095-902-463-008-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-463-008 |
Description | COAX CBL SMA TO CABLE 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable UT-085C 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer Amphenol RF | Cable Type UT-085C |
Packaging Bulk | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 18 GHz |
Style SMA to Cable | Color Gray |
1st Connector SMA Jack | Features Shielded |
1st Contact Gender Female | Operating Temperature -20°C ~ 75°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 576,24400 Kč | 14 406,10 Kč |
| Unit Price without VAT: | 576,24400 Kč |
|---|---|
| Unit Price with VAT: | 697,25524 Kč |















