
135106-R1-36.00 | |
|---|---|
DigiKey Part Number | 135106-R1-36.00-ND |
Manufacturer | |
Manufacturer Product Number | 135106-R1-36.00 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style SMA to SMA | Cable Type Hand Formable .085 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 196,78800 Kč | 35 903,64 Kč |
| Unit Price without VAT: | 1 196,78800 Kč |
|---|---|
| Unit Price with VAT: | 1 448,11348 Kč |















