
095-902-463-011 | |
|---|---|
DigiKey Part Number | 095-902-463-011-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-463-011 |
Description | COAX CBL SMA TO CABLE 11" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable UT-085C 11.000" (279.40mm) |
Datasheet | Datasheet |
Category | Length 11.000" (279.40mm) |
Manufacturer Amphenol RF | Cable Type UT-085C |
Packaging Bulk | Overall Impedance 50 Ohms |
Part Status Active | Frequency - Max 18 GHz |
Style SMA to Cable | Color Gray |
1st Connector SMA Jack | Features Shielded |
1st Contact Gender Female | Operating Temperature -20°C ~ 75°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector Cable (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 630,89760 Kč | 15 772,44 Kč |
| Unit Price without VAT: | 630,89760 Kč |
|---|---|
| Unit Price with VAT: | 763,38610 Kč |















