
095-902-463-003 | |
|---|---|
DigiKey Part Number | ARF2718-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-463-003 |
Description | COAX CBL SMA TO CABLE 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable UT-085C 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | UT-085C | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,30000 Kč | 574,30 Kč |
| 10 | 488,05700 Kč | 4 880,57 Kč |
| 25 | 457,50440 Kč | 11 437,61 Kč |
| 50 | 435,67920 Kč | 21 783,96 Kč |
| 100 | 414,89740 Kč | 41 489,74 Kč |
| 250 | 388,95100 Kč | 97 237,75 Kč |
| 500 | 370,41186 Kč | 185 205,93 Kč |
| Unit Price without VAT: | 574,30000 Kč |
|---|---|
| Unit Price with VAT: | 694,90300 Kč |



















