Sil-Pad® 900S

High-performance insulator for low-pressure applications

Image of Bergquist's Sil-Pad® 900S Bergquist introduces the true workhorse of the Sil-Pad product family, Sil-Pad 900S thermally conductive insulation material is designed for a wide variety of applications requiring high-thermal performance and electrical isolation. These applications also typically have low-mounting pressures for component clamping.

Features
  • Thermal impedance: 0.61°C-in2/W (@ 50 psi)
  • Electrically isolating
  • Low-mounting pressures
  • Smooth and highly compliant surface
  • General-purpose thermal interface material solution
Applications
  • Power supplies
  • Automotive electronics
  • Motor controls
  • Power semiconductors

Sil-Pad 900-S

ObrázekObjednací číslo výrobcePopisTypTvarObrysAvailable QuantityZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM W/ADHSP900S-0.009-AC-54THERM PAD 19.05MMX12.7MM W/ADHPodložka, FólieObdélníkový19,05mm x 12,70mm16364 - ImmediateZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-54THERM PAD 19.05MMX12.7MM PINKPodložka, FólieObdélníkový19,05mm x 12,70mm4256 - ImmediateZobrazit podrobnosti
THERM PAD 21.84MMX18.8MM PINKSP900S-0.009-00-90THERM PAD 21.84MMX18.8MM PINKPodložka, FólieObdélníkový21,84mm x 18,80mm8414 - ImmediateZobrazit podrobnosti
THERM PAD 25.4MMX19.05MM PINKSP900S-0.009-00-104THERM PAD 25.4MMX19.05MM PINKPodložka, FólieObdélníkový25,40mm x 19,05mm7483 - ImmediateZobrazit podrobnosti
THERM PAD 304.8MMX304.8MM W/ADHSP900S-0.009-AC-1212THERM PAD 304.8MMX304.8MM W/ADHPodložka, FólieČtyřhran304,80mm x 304,80mm498 - ImmediateZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-58THERM PAD 19.05MMX12.7MM PINKPodložka, FólieObdélníkový19,05mm x 12,70mm21246 - ImmediateZobrazit podrobnosti
THERM PAD 24MMX21.01MM PINKSP900S-0.009-00-114THERM PAD 24MMX21.01MM PINKPodložka, FólieObdélníkový24,00mm x 21,01mm2180 - ImmediateZobrazit podrobnosti
THERM PAD 41.91X28.96MM PINKSP900S-0.009-00-05THERM PAD 41.91X28.96MM PINKPodložka, FólieKosočtverec41,91mm x 28,96mm1258 - ImmediateZobrazit podrobnosti
THERM PAD 45.21X31.75MM PINKSP900S-0.009-00-02THERM PAD 45.21X31.75MM PINKPodložka, FólieKosočtverec45,21mm x 31,75mm1619 - ImmediateZobrazit podrobnosti
THERM PAD 36.83X21.29MM PINKSP900S-0.009-00-105THERM PAD 36.83X21.29MM PINKPodložka, FólieObdélníkový36,83mm x 21,29mm1308 - ImmediateZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM PINKSP900S-0.009-00-43THERM PAD 19.05MMX12.7MM PINKPodložka, FólieObdélníkový19,05mm x 12,70mm538 - ImmediateZobrazit podrobnosti
THERM PAD 19.05MMX12.7MM W/ADHSP900S-0.009-AC-58THERM PAD 19.05MMX12.7MM W/ADHPodložka, FólieObdélníkový19,05mm x 12,70mm0 - ImmediateZobrazit podrobnosti
12X12 SHEET NON ADHESIVE .009SP900S-0.009-00-121212X12 SHEET NON ADHESIVE .009Podložka, FólieČtyřhran304,80mm x 304,80mm0 - ImmediateZobrazit podrobnosti
Published: 2013-10-07