Analog Devices EVAL-CN0584-EBZ Low Latency Development Kit (LLDK) in combine with EVAL-CN0585-FMCZ Evaluation Board is a development platform including 4 x 16-bit ADC and 4 x 16-bit DAC channels interfaced with an FPGA via the FMC Low Pin Count (LPC) Connector. It provides a solution for hardware-in-the-loop (HIL) application with digital signal processing capabilities.
The LLDK platform supplies a full data acquisition and signal generation platform with onboard power rails, voltage monitoring, logic level translation, general purpose I/O, I2C, SPI, and a personality interface connector. It provides industry leading accuracy, minimizing both latency and error. Customers can perform system evaluation in minutes with plug and play hardware.
The key performance benefit of the EVAL-CN0585-FMCZ is the ability to perform a complete capture and conversion of precision analog input data in <70ns with the ADC module and generate a settled full-scale analog output in <200ns from initial data written to the DAC.
Some of the highlight features include:
Proven hardware for precision low latency
4x differential inputs and 4x single-ended outputs to model complex systems
200ns analog latency though ADC + DAC
Digital blocks and IP portfolios enable signal processing capabilities
Configurable input voltage ranges of ±10 V (Default), ±5 V, ±4.096 V, ±2.5 V, and ±1.5 V
| Manufacturer | Analog Devices Inc. | 
|---|---|
| Category | Wired Communication | 
| Sub-Category | Analog Front Ends (AFE) | 
| Eval Board Part Number | 505-EVAL-CN0584-EBZ-ND | 
| Eval Board Supplier | Analog Devices Inc. | 
| Eval Board | Normally In Stock | 
| Input Type | ± 1.5 V ± 2.5 V ± 4.096 V ± 5 V ± 10 V | 
| Input Channels | 4 | 
| Resolution (Bits) | 16 Bit | 
| Sampling Rate | 15 MSPS | 
| Analog Outputs | 4 | 
| Analog Output Type | 5 V, Single-Ended 2.5 V, Single-Ended 10 V, Single-Ended ±5 V ±10 V | 
| Features | I²C Interface Fully Differential Input Driver SPI Interface | 
| Component Count + Extras | 355 + 85 | 
| Design Author | Analog Devices | 
| Main I.C. Base Part | AD3552 ADAQ23876 | 
| Date Created By Author | - Not Given | 
| Date Added To Library | 2024-07 |