TMC2208 SILENTSTEPSTICK: 1.2A/Phase, 5.5 ~ 36V, Stepper

Summary

The TMC2208 SILENTSTEPSTICK Stepper Motor Driver is based on the Trinamic TMC2208 motor driver IC. The TMC2208 is one of the most autonomous motor driver IC from Trinamic.

This small and intelligent standalone driver for two-phase stepper motors offers advanced features such while being configured by only a few GPIO pins or by UART interface

Key Features:

  • Automatic standby current reduction

  • Automatic stealthChop and spreadCycle switchover depending on velocity

  • microPlyer - microstep interpolator for increased smoothness of micro-stepping

  • spreadCycle - highly dynamic motor control chopper

  • stealthChop2 - faster motor acceleration/deceleration than stealthChop

  • UART configuration interface (9600…500k Baud)

  • up to 256 native micro-steps (without interpolation)

Specifications

Manufacturer Analog Devices Inc.
Category Motor Control
Eval Board Part Number 505-TMC2208SILENTSTEPSTICK-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 5.5 ~ 36 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 1.2 A
Features Microstepping
Open Circuit Protection
Over Current Protection
Short Circuit Protection
Synchronizable
Thermal Protection
UART Interface
Component Count + Extras 15 + 5
Application / Target Market Digital Cameras
Factory Automation
Printer, Plotter
RF: Home Automation
Robotics
Security IP Camera
Textile Machinery
Design Author TRINAMIC
Main I.C. Base Part TMC2208
Date Created By Author 2017-12
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 377

Quantity: