IRAUDAMP21: 90W ~ 135W x 2 @ 2Ω, ±12 ~ 22V in

Summary

The IRAUDAMP21 reference design is a two-channel, 90W/ch (2Ω/±18V; no heatsink)/ 135W/ch (2Ω/±22V; *with heatsink) half-bridge Class D audio power amplifier. This reference design demonstrates how to use the IR4321 IC, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require heatsink or fan cooling for normal operation (one-eighth of continuous rated power).

The reference design provides all the required housekeeping power supplies for ease of use. The two-channel design is scalable for power and the number of channels.

The IR43x1 integrates PWM controller and digital audio MOSFETs forming a high performance Class D audio amplifier. As a result of fully optimized MOSFETs co-packed with a dedicated controller IC, the IR43X1operates without mechanical heatsink attached in a typical music playback usage. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions. A small 5x6 mm PQFN package enhances the benefit of smaller size of Class D topology. The IR43x1 are a lead-free, ROHS compliant.

(Infineon Technologies bought International Rectifier)

Specifications

Manufacturer Infineon Technologies
Category Audio Amplifiers
Eval Board Part Number IRAUDAMP21-ND
Eval Board Supplier Infineon Technologies
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 90 W x 2 @ 2 Ω
135 W x 2 @ 2 Ω (w/heatsink)
Voltage In ±12 ~ ±18 V
±12 ~ ±22 V (w/ heatsink)
THD+N (1kHz) @ Conditions < 0.016% @ 40 W (2 Ω)
Features Over Current Protection
Over Voltage Protection
Synchronizable
Thermal Protection
Efficiency @ Conditions >85%, ±18V in, 2 Ω @ 26 ~ 90 W
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 47 + 4 (Daughter board)
162 + 31 (Motherboard)
Application / Target Market Audio: Hi Fi
Audio: Home Theater Systems
Audio: Powered Speakers
Automotive
Portable Devices
Design Author Infineon Technologies
Main I.C. Base Part IR4321
Quiescent Current [Maximum] 3 mA (LS), 2.4 mA (HS)
Standby Current [Maximum] - Not Given
Date Created By Author 2013-04
Date Added To Library 2019-05

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: