This user guide describes the hardware and software for the evaluation of the ADP5050/ADP5052 and includes detailed schematics and printed circuit board (PCB) layouts.
 
The ADP5050/ADP5052 evaluation board combines four high performance buck regulators and one 200 mA LDO in a 48-lead LFCSP package to meet the demanding performance and board space requirements. The ADP5050/ADP5052 evaluation board can connect to high input voltages, up to 15 V directly without any pre-regulators.
 
The ADP5050/ADP5052 share a common PCB evaluation board. The ADP5050/ADP5052 board can support an external USB dongle connection and the GUI software to evaluate the comprehensive functionalities provided by I2C interface, whereas the ADP5052 has no I2C interface capability. Both the ADP5050 and the ADP5052 operate in the same manner and are available in an adjustable voltage option.
 
Full details on the devices are provided in the ADP5050/ADP5052 data sheet available from Analog Devices, Inc., and should be consulted in conjunction with this evaluation board user guide. 
| Manufacturer | Analog Devices Inc. | 
|---|---|
| Category | AC/DC and DC/DC Conversion | 
| Sub-Category | DC/DC SMPS - Multi Output | 
| Eval Board Part Number | ADP5050-EVALZ-ND | 
| Eval Board Supplier | Analog Devices Inc. | 
| Eval Board | Normally In Stock | 
| Topology | Step Down | 
| Outputs and Type | 5 Non-Isolated | 
| Voltage Out: Highest Current First | 1.2V, 3.3V, 1.8V, 5V, 2.5V | 
| Current Out | 4A, 4A, 1.2A, 1.2A, 200mA | 
| Voltage In | 4.5 ~ 15 V | 
| Efficiency @ Conditions | >80%, 12V in, 3.3V @ 0.26 ~ 4 A >75%, 12V in, 1.8V @ 0.32 ~ 4 A >75%, 12V in, 1.2V @ 0.5 ~ 4 A | 
| Voltage Out Range | Ch.1 - 0.85~1.6, Ch. 2 - 3.3~5.0, Ch. 3 - 1.20~1.80, Ch. 4 - 2.5~5.5, LDO - 1.7~5.5 V | 
| Features | Current Limit (Adj. or Fixed) Over Current Protection Over Voltage Protection Power Good Output Power Save Mode PWM Interface Shutdown, Enable, Standby Synchronizable Thermal Protection Under Voltage Protection, Brown-Out | 
| Switching Frequency | 250 kHz ~ 1.4 MHz | 
| Standby Current [Typical] | 25 µA | 
| Quiescent Current [Typical] | 4.8 mA | 
| Component Count + Extras | 43 + 31 | 
| Internal Switch | No | 
| Design Author | Analog Devices | 
| Application / Target Market | FPGA / DSP / Processors Medical Telecom | 
| Standby Current [Maximum] | 65 µA | 
| Quiescent Current [Maximum] | 6.25 mA | 
| Main I.C. Base Part | ADP5050 | 
| Date Created By Author | 2014-05 | 
| Date Added To Library | 2015-08 |