EVAL2QR0665G28W16VTOBO1: 16V @ 1.75A, 85 ~ 265 VAC

Summary

This reference design from Infineon Technologies, is a description of 28W switching mode power supply evaluation board designed in a quasi-resonant flyback converter topology using ICE2QR0665G Quasi-resonant CoolSET. Due to valley switching, the turn on voltage is reduced and this offers higher conversion efficiency comparing to fixed frequency hard-switching flyback converter. With the DCM mode control, the reverse recovery problem of secondary rectify diode is relieved. And for its natural frequency jittering with line voltage, the EMI performance is better. Infineon's digital frequency reduction technology enables a quasi-resonant operation till very low load.

The CoolSETTM-Q1 series (ICE2QR0665G) is the first generation of quasi-resonant integrated power ICs. It is optimized for off-line switch mode power supply applications such as LCD monitor, DVD R/W, DVD Combo, Blue-ray DVD, set top box, etc. Operating the MOSFET switch in quasi-resonant mode, lower EMI, higher efficiency and lower voltage stress on secondary diodes are expected for the SMPS. Based on the BiCMOS technology, the CoolSETTM-Q1 series has a wide operation range (up to 25 V) of IC power supply and lower power consumption.

Specifications

Manufacturer Infineon Technologies
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number EVAL2QR0665G28W16VTOBO1-ND
Eval Board Supplier Infineon Technologies
Eval Board Board not Stocked
AC Voltage Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 16 V
Current Out 1.75 A
Output Power 28 W
Features Current Foldback Protection
Light Load Mode
Over Voltage Protection
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >86%, 85 ~ 264 VAC in, 16V @ 25 ~ 100% Load
No-load Input Power @ Voltage <100 mW
Switching Frequency 39 ~ 65 kHz
Internal Switch Yes
Component Count + Extras 41 + 7
Voltage In 85 ~ 265 VAC
Design Author Infineon Technologies
Application / Target Market DVD/Blu-ray Players
LCD TV / Monitor
Portable Devices
Power: AC Adapters
Set-Top Boxes
Main I.C. Base Part ICE2QR0665G
Date Created By Author 2013-03
Date Added To Library 2018-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: