Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1T45DPKR | |
|---|---|
DigiKey Part Number | 296-30277-2-ND - Tape & Reel (TR) 296-30277-1-ND - Cut Tape (CT) 296-30277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DPKR |
Description | IC XLTR VL BIDIR 6-USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-USON (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DPKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,14031 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 10 000 | 4,61559 Kč | 46 155,90 Kč |
| 15 000 | 4,55990 Kč | 68 398,50 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| 35 000 | 4,46212 Kč | 156 174,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






















