
74LVC1T45GM,115 | |
|---|---|
DigiKey Part Number | 1727-8052-2-ND - Tape & Reel (TR) 1727-8052-1-ND - Cut Tape (CT) 1727-8052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 25 | 3,87320 Kč | 96,83 Kč |
| 100 | 3,32590 Kč | 332,59 Kč |
| 250 | 3,06740 Kč | 766,85 Kč |
| 500 | 2,91122 Kč | 1 455,61 Kč |
| 1 000 | 2,78281 Kč | 2 782,81 Kč |
| 2 500 | 2,64708 Kč | 6 617,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56524 Kč | 12 826,20 Kč |
| 10 000 | 2,49788 Kč | 24 978,80 Kč |
| 15 000 | 2,46417 Kč | 36 962,55 Kč |
| 25 000 | 2,42680 Kč | 60 670,00 Kč |
| 35 000 | 2,40496 Kč | 84 173,60 Kč |
| 50 000 | 2,38397 Kč | 119 198,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |










