
74LVC1T45Z6-7 | |
|---|---|
DigiKey Part Number | 74LVC1T45Z6-7DITR-ND - Tape & Reel (TR) 74LVC1T45Z6-7DICT-ND - Cut Tape (CT) 74LVC1T45Z6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45Z6-7 |
Description | IC XLTR VL BIDIR SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45Z6-7 Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case SOT-563, SOT-666 |
Channel Type Bidirectional | Supplier Device Package SOT-563 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 250 | 1,87052 Kč | 467,63 Kč |
| 500 | 1,76804 Kč | 884,02 Kč |
| 1 000 | 1,68383 Kč | 1 683,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55706 Kč | 6 228,24 Kč |
| 8 000 | 1,50999 Kč | 12 079,92 Kč |
| 12 000 | 1,48640 Kč | 17 836,80 Kč |
| 20 000 | 1,46027 Kč | 29 205,40 Kč |
| 28 000 | 1,44500 Kč | 40 460,00 Kč |
| 40 000 | 1,43031 Kč | 57 212,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











