
74LVC1T45FX4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1T45FX4-7TR-ND - Tape & Reel (TR) 31-74LVC1T45FX4-7CT-ND - Cut Tape (CT) 31-74LVC1T45FX4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45FX4-7 |
Description | IC XLTR VL BIDIR X2-DFN1409-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1409-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 100 | 2,97330 Kč | 297,33 Kč |
| 250 | 2,73812 Kč | 684,53 Kč |
| 500 | 2,59620 Kč | 1 298,10 Kč |
| 1 000 | 2,47944 Kč | 2 479,44 Kč |
| 2 500 | 2,42880 Kč | 6 072,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28189 Kč | 11 409,45 Kč |
| 10 000 | 2,22077 Kč | 22 207,70 Kč |
| 15 000 | 2,19016 Kč | 32 852,40 Kč |
| 25 000 | 2,15625 Kč | 53 906,25 Kč |
| 35 000 | 2,13642 Kč | 74 774,70 Kč |
| 50 000 | 2,11735 Kč | 105 867,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


