Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1T45FZ4-7

DigiKey Part Number
74LVC1T45FZ4-7DITR-ND - Tape & Reel (TR)
74LVC1T45FZ4-7DICT-ND - Cut Tape (CT)
74LVC1T45FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45FZ4-7
Description
IC XLTR VL BIDIR X2-DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
6-XFDFN
Channel Type
Bidirectional
Supplier Device Package
X2-DFN1410-6
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,12900 Kč31,29 Kč
252,76320 Kč69,08 Kč
1002,35810 Kč235,81 Kč
2502,16532 Kč541,33 Kč
5002,04898 Kč1 024,49 Kč
1 0001,95365 Kč1 953,65 Kč
2 5001,89226 Kč4 730,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,79176 Kč8 958,80 Kč
10 0001,74166 Kč17 416,60 Kč
15 0001,71657 Kč25 748,55 Kč
25 0001,68878 Kč42 219,50 Kč
35 0001,67253 Kč58 538,55 Kč
50 0001,65691 Kč82 845,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč