
AT32UC3A0512-CTUT | |
|---|---|
DigiKey Part Number | AT32UC3A0512-CTUT-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A0512-CTUT |
Description | IC MCU 32BIT 512KB FLSH 144FFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-FFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A0512-CTUT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 66MHz | Supplier Device Package 144-FFBGA (11x11) |
Connectivity EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | Package / Case 144-TFBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 25 | 302,16120 Kč | 7 554,03 Kč |
| 100 | 273,81390 Kč | 27 381,39 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |










