
74AVC1T45GM,115 | |
|---|---|
DigiKey Part Number | 1727-6893-2-ND - Tape & Reel (TR) 1727-6893-1-ND - Cut Tape (CT) 1727-6893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 250 | 3,99968 Kč | 999,92 Kč |
| 500 | 3,80442 Kč | 1 902,21 Kč |
| 1 000 | 3,64336 Kč | 3 643,36 Kč |
| 2 500 | 3,63098 Kč | 9 077,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,37114 Kč | 16 855,70 Kč |
| 10 000 | 3,28688 Kč | 32 868,80 Kč |
| 15 000 | 3,24468 Kč | 48 670,20 Kč |
| 25 000 | 3,19793 Kč | 79 948,25 Kč |
| 35 000 | 3,17059 Kč | 110 970,65 Kč |
| 50 000 | 3,14432 Kč | 157 216,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

