
ADG3301BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3301BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3301BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3301BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3301BKSZ-REEL7 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG3301BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.15 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 35,84800 Kč | 358,48 Kč |
| 25 | 30,37080 Kč | 759,27 Kč |
| 100 | 24,17170 Kč | 2 417,17 Kč |
| 250 | 21,12664 Kč | 5 281,66 Kč |
| 500 | 19,32390 Kč | 9 661,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78750 Kč | 47 362,50 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |










