J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8641AKSZ-REEL7

DigiKey Part Number
505-AD8641AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8641AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8641AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8641AKSZ-REEL7
Description
IC OPAMP JFET 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8641AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
12 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,08000 Kč114,08 Kč
1087,13400 Kč871,34 Kč
2580,38560 Kč2 009,64 Kč
10072,96710 Kč7 296,71 Kč
25069,88096 Kč17 470,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00063,37889 Kč190 136,67 Kč
Manufacturers Standard Package
Unit Price without VAT:114,08000 Kč
Unit Price with VAT:138,03680 Kč