
SIT2024BA-S2-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024BA-S2-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BA-S2-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024BA-S2-33E-24.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case SC-74A, SOT-753 |
Frequency | Supplier Device Package SOT-23-5 |
Function Enable/Disable | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 Kč | 243,18 Kč |
| 10 | 211,37000 Kč | 2 113,70 Kč |
| 25 | 199,90400 Kč | 4 997,60 Kč |
| 50 | 191,64960 Kč | 9 582,48 Kč |
| 100 | 183,74740 Kč | 18 374,74 Kč |
| 250 | 173,80808 Kč | 43 452,02 Kč |
| 500 | 166,65964 Kč | 83 329,82 Kč |
| 1 000 | 159,81486 Kč | 159 814,86 Kč |
| Unit Price without VAT: | 243,18000 Kč |
|---|---|
| Unit Price with VAT: | 294,24780 Kč |










