


ADF5355BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF5355BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5355BCPZ |
Description | IC INTEGRATED SYNTH/VCO 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF5355BCPZ Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 13.6GHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,24000 Kč | 2 653,24 Kč |
| 16 | 2 176,97500 Kč | 34 831,60 Kč |
| 32 | 2 105,48656 Kč | 67 375,57 Kč |
| Unit Price without VAT: | 2 653,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 210,42040 Kč |












