
T55V107M010C0045 | |
|---|---|
DigiKey Part Number | 718-2190-2-ND - Tape & Reel (TR) 718-2190-1-ND - Cut Tape (CT) 718-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M010C0045 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M010C0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 50 | 18,53700 Kč | 926,85 Kč |
| 100 | 17,10500 Kč | 1 710,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,16026 Kč | 11 328,21 Kč |
| 2 400 | 13,17423 Kč | 31 618,15 Kč |
| 4 000 | 12,80957 Kč | 51 238,28 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






