


ADF5355BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5355BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5355BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5355BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5355BCPZ-RL7 |
Description | IC INTEGRATED SYNTH/VCO 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF5355BCPZ-RL7 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 13.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 671,37000 Kč | 2 671,37 Kč |
| 10 | 2 249,26400 Kč | 22 492,64 Kč |
| 25 | 2 152,82400 Kč | 53 820,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 898,68017 Kč | 2 848 020,26 Kč |
| Unit Price without VAT: | 2 671,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 232,35770 Kč |






