
ADG1609BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1609BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1609BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1609BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1609BCPZ-REEL7 |
Description | IC SWITCH SP4TX2 4.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1609BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 94ns, 93ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 78MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 29pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 19pF, 59pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -64dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 120mOhm | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-LFCSP (3x3) |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,57000 Kč | 140,57 Kč |
| 10 | 108,09400 Kč | 1 080,94 Kč |
| 25 | 99,98960 Kč | 2 499,74 Kč |
| 100 | 91,06350 Kč | 9 106,35 Kč |
| 250 | 88,06860 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 81,08007 Kč | 121 620,11 Kč |
| Unit Price without VAT: | 140,57000 Kč |
|---|---|
| Unit Price with VAT: | 170,08970 Kč |




