
ADG849YKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG849YKSZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG849YKSZ-500RL7CT-ND - Cut Tape (CT) 505-ADG849YKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG849YKSZ-500RL7 |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG849YKSZ-500RL7 Models |
Category | -3db Bandwidth 38MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 52pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -64dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 13ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL43L210IHZ-T7A | Renesas Electronics Corporation | 44 | 20-ISL43L210IHZ-T7ACT-ND | 54,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,10700 Kč | 421,07 Kč |
| 25 | 38,50760 Kč | 962,69 Kč |
| 100 | 34,53670 Kč | 3 453,67 Kč |
| 250 | 32,64636 Kč | 8 161,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,50598 Kč | 15 752,99 Kč |
| 1 000 | 30,56791 Kč | 30 567,91 Kč |
| 1 500 | 30,09810 Kč | 45 147,15 Kč |
| 2 500 | 29,57727 Kč | 73 943,18 Kč |
| 3 500 | 29,27302 Kč | 102 455,57 Kč |
| 5 000 | 28,98039 Kč | 144 901,95 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |










