1 Circuit IC Switch 2:1 360mOhm (Typ) SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43L210IHZ-T7A

DigiKey Part Number
20-ISL43L210IHZ-T7ATR-ND - Tape & Reel (TR)
20-ISL43L210IHZ-T7ACT-ND - Cut Tape (CT)
20-ISL43L210IHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43L210IHZ-T7A
Description
IC SWITCH SPDTX1 360MOHM SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 360mOhm (Typ) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL43L210IHZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
360mOhm (Typ)
Channel-to-Channel Matching (ΔRon)
2mOhm
Voltage - Supply, Single (V+)
1.1V ~ 4.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
-
Charge Injection
25pC
Channel Capacitance (CS(off), CD(off))
40pF
Current - Leakage (IS(off)) (Max)
30nA
Crosstalk
-70dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,44200 Kč404,42 Kč
2536,94800 Kč923,70 Kč
10033,11800 Kč3 311,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,72008 Kč7 680,02 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč