
OP221GSZ | |
|---|---|
DigiKey Part Number | 505-OP221GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP221GSZ |
Description | IC GP AMP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP221GSZ Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 70 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33078YDT | STMicroelectronics | 8 869 | 497-10224-1-ND | 1,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 98 | 138,59755 Kč | 13 582,56 Kč |
| 196 | 133,86653 Kč | 26 237,84 Kč |
| 294 | 131,49748 Kč | 38 660,26 Kč |
| 588 | 128,02281 Kč | 75 277,41 Kč |
| 1 078 | 125,49265 Kč | 135 281,08 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |

