Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16Mbps 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13046EELT+T

DigiKey Part Number
MAX13046EELT+TTR-ND - Tape & Reel (TR)
MAX13046EELT+TCT-ND - Cut Tape (CT)
MAX13046EELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13046EELT+T
Description
IC XLTR VL BIDIR 6-UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16Mbps 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX13046EELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 888
Factory Stock: 245 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,66200 Kč1 056,62 Kč
2597,74160 Kč2 443,54 Kč
10089,01470 Kč8 901,47 Kč
25088,67036 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,11164 Kč195 279,10 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč