
LTC1556CGN | |
|---|---|
DigiKey Part Number | LTC1556CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1556CGN |
Description | IC XLTR VL BIDIR 20-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1556CGN Models |
Category | Voltage - VCCB 2.7 V ~ 10 V |
Manufacturer Analog Devices Inc. | Output Type Open Drain |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Features SIM Card Interface, Thermal-Shutdown Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SSOP |
Channels per Circuit 1 | Base Product Number |
Voltage - VCCA 1.8 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1556CGN#PBF | Analog Devices Inc. | 0 | 505-LTC1556CGN#PBF-ND | 187,64964 Kč | Parametric Equivalent |
| 74AVC1T45GM-Q100H | Nexperia USA Inc. | 38 030 | 1727-8637-1-ND | 11,13000 Kč | Similar |
| 74LVC1T45FZ4-7 | Diodes Incorporated | 7 246 | 74LVC1T45FZ4-7DICT-ND | 4,62000 Kč | Similar |
| FXLA101L6X | onsemi | 0 | FXLA101L6XCT-ND | 7,14000 Kč | Similar |
| NLSX4401MU1TCG | onsemi | 579 740 | NLSX4401MU1TCGOSTR-ND | 13,85868 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 55 | 86,58055 Kč | 4 761,93 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |

