
74LVC1T45FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1T45FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1T45FZ4-7DICT-ND - Cut Tape (CT) 74LVC1T45FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45FZ4-7 |
Description | IC XLTR VL BIDIR X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-XFDFN |
Channel Type Bidirectional | Supplier Device Package X2-DFN1410-6 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,35810 Kč | 235,81 Kč |
| 250 | 2,16532 Kč | 541,33 Kč |
| 500 | 2,04898 Kč | 1 024,49 Kč |
| 1 000 | 1,95365 Kč | 1 953,65 Kč |
| 2 500 | 1,89226 Kč | 4 730,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,79176 Kč | 8 958,80 Kč |
| 10 000 | 1,74166 Kč | 17 416,60 Kč |
| 15 000 | 1,71657 Kč | 25 748,55 Kč |
| 25 000 | 1,68878 Kč | 42 219,50 Kč |
| 35 000 | 1,67253 Kč | 58 538,55 Kč |
| 50 000 | 1,65691 Kč | 82 845,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










