
74AVC1T45GM-Q100H | |
|---|---|
DigiKey Part Number | 1727-8637-2-ND - Tape & Reel (TR) 1727-8637-1-ND - Cut Tape (CT) 1727-8637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GM-Q100H |
Description | IC XLTR VL BIDIR 6-XSON/SOT1202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Series | Data Rate 500Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFDFN |
Channels per Circuit 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Voltage - VCCA 0.8 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,60564 Kč | 1 401,41 Kč |
| 500 | 5,34610 Kč | 2 673,05 Kč |
| 1 000 | 5,18861 Kč | 5 188,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,76995 Kč | 23 849,75 Kč |
| 10 000 | 4,65788 Kč | 46 578,80 Kč |
| 15 000 | 4,60175 Kč | 69 026,25 Kč |
| 25 000 | 4,53960 Kč | 113 490,00 Kč |
| 35 000 | 4,50328 Kč | 157 614,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

