NLSX4401MU1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 38 030
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 141
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 209
Unit Price: 6,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 149,62330 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: 157,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 018
Unit Price: 94,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 066
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 309
Unit Price: 25,41000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4401MU1TCG

DigiKey Part Number
NLSX4401MU1TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX4401MU1TCG
Description
IC XLTR VL BIDIR 6-UDFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX4401MU1TCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.5 V ~ 5.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 582 672 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

582 672In Stock
Ships from Rochester Electronics, LLC