Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH1T45GW,125

DigiKey Part Number
1727-4593-2-ND - Tape & Reel (TR)
1727-4593-1-ND - Cut Tape (CT)
1727-4593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH1T45GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH1T45GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.2 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,06520 Kč101,63 Kč
1003,49410 Kč349,41 Kč
2503,22192 Kč805,48 Kč
5003,05856 Kč1 529,28 Kč
1 0002,92418 Kč2 924,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,75781 Kč8 273,43 Kč
6 0002,67644 Kč16 058,64 Kč
9 0002,63569 Kč23 721,21 Kč
15 0002,59055 Kč38 858,25 Kč
21 0002,56416 Kč53 847,36 Kč
30 0002,53877 Kč76 163,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč